T4845 13 | C.K Tools
ESD ceramic trimmer, 1.3 mm, slotted, BL 15 mm, L 100 mm, T4845 13
Order No.: 05L6608
EAN: 5013969881400
MPN:
T4845 13
Unit Price (€ / pc.)
30.3212 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
5 pcs.
28.5005 €
15 pcs.
27.4176 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Zirconia ceramic tips - safe trimming of highly sensitive electrical components
- Highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive
- Heat resistant up to 1000ºC for safe use
- Non-magnetic to prevent electro-magnetic damage
- Blade dimensions: 1,3 x 0,4 x 15 mm
Technical specifications
Version | Keramiktrimmer | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | 1,3 mm | |
Blade length | 15 mm | |
Peak type | Schlitz | |
Length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |