T4845 26 | C.K Tools
ESD ceramic trimmer, 2.6 mm, slotted, BL 15 mm, L 100 mm, T4845 26
Order No.: 05L6610
EAN: 5013969882506
MPN:
T4845 26
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Zirconia ceramic tips - safe trimming of highly sensitive electrical components
- Highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive
- Heat resistant up to 1000ºC for safe use
- Non-magnetic to prevent electro-magnetic damage
- Blade dimensions: 2,6 x 0,4 x 15 mm
Technical specifications
Version | Keramiktrimmer | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | 2,6 mm | |
Blade length | 15 mm | |
Peak type | Schlitz | |
Length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |