T4847 0 | C.K Tools

ESD ceramic trimmer, PH0, Phillips, BL 15 mm, L 100 mm, T4847 0

Order No.: 03L4321
EAN: 5013969325805
MPN:
T4847 0
T4847 0 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4847 0 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
25.7159 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.72 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7159 €
5 pcs.
23.1455 €
10 pcs.
20.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Zirconia ceramic tips - safe trimming of highly sensitive electrical components

- No electromagnetic induction

- No eddy current loss in HF (high frequency)

- 100 % electric insulation

- 100 % non-magnetic

- 100 % non-static

- Unequalled resistance to wear – 10 x better than metal / 100 x better than plastic

- Total heat resistance of blades up to 1000°C

- Extremely low thermal conductivity

- 100 % rustproof

- Highly resistant to all strong acids ( other than Hydrofluoric)

- Anti-stick surface to prevent solder, soft or silverm to adhere to surfaces

- Contamination free blades make them suitable for clean-rooms

- Size: PH 0 special

- Blade diameter: 2,6 mm

- Visible blade length: 15 mm

- Overall length: 100 mm

Technical specifications
Version Keramiktrimmer
ESD protection Yes
1000V Insulated No
Size PH0
Blade length 15 mm
Peak type Phillips
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes