T4854P | C.K Tools

Screwdriver kit, PH0, PH00, 1 mm, 1.6 mm, 2 mm, 2.4 mm, Phillips/slotted, T4854P

Order No.: 03L4323
EAN: 5013969593808
MPN:
T4854P
T4854P C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.4458 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4458 €

- Ergonomically designed handle with hollow rotating cap for ease of use and precise control

- Blades manufactured from special alloy steel for strength & durability

- Precision machined tips for an exact screw fit

- Contents: Slotted: 1.0 x 15, 1.6 x 20, 2.0 x 22 & 2.4 x 25mm and Phillips 00 x 25 & 0 x 25mm

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH0, PH00, 1 mm, 1,6 mm, 2 mm, 2,4 mm
Peak type Phillips/Schlitz
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes