T4877X 05 | C.K Tools

Screwdriver, T5, TORX, BL 50 mm, L 147 mm, T4877X 05

Order No.: 03L4332
EAN: 5013969978698
MPN:
T4877X 05
T4877X 05 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3657 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality chrome vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Tip type colour coding for easy identification

- Size: TX05

- Blade diameter: 2,5 mm

- Visible blade length: 50 mm

- Overeall length: 147 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T5
Blade length 50 mm
Peak type TORX
Length 147 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes