T4877X 10 | C.K Tools
Screwdriver, T10, TORX, BL 80 mm, L 177 mm, T4877X 10
Order No.: 03L4337
EAN: 5013969978759
MPN:
T4877X 10
Unit Price (€ / pc.)
8.1039 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality chrome vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Size: TX10
- Blade diameter: 4,0 mm
- Visible blade length: 80 mm
- Overeall length: 177 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T10 | |
Blade length | 80 mm | |
Peak type | TORX | |
Length | 177 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |