T4877XESD06 | C.K Tools

ESD screwdriver, T6, TORX, BL 50 mm, L 147 mm, T4877XESD06

Order No.: 03L4341
EAN: 5013969978797
MPN:
T4877XESD06
T4877XESD06 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4877XESD06 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
8.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1753 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Fully ESD compliant for safe use on sensitive electronic components

- Size: TX06

- Blade diameter: 3,5 mm

- Visible blade length: 50 mm

- Overall length: 147 mm

Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size T6
Blade length 50 mm
Peak type TORX
Length 147 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes