T4880X 310 | C.K Tools
Screwdriver, 3 mm, slotted, BL 100 mm, L 197 mm, T4880X 310
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Size: 3,0 mm
- Visible blade length: 100 mm
- Overall length: 197 mm
Version | screwdriver | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 100 mm | |
Length | 197 mm | |
Peak type | slotted | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |