T4880X 415 | C.K Tools
Screwdriver, 4 mm, slotted, BL 150 mm, L 147 mm, T4880X 415
Order No.: 03L4353
EAN: 5013969979275
MPN:
T4880X 415
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Size: 4,0 mm
- Visible blade length: 150 mm
- Overall length: 247 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4 mm | |
Blade length | 150 mm | |
Peak type | Schlitz | |
Length | 147 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |