T4880X/5 | C.K Tools
Screwdriver kit, PH00, PH0, 2.5 mm, 3 mm, 4 mm, Phillips/slotted, T4880X/5
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Contents: 1 x slotted, sizes: 2.5 x 75, 3.0 x 100 & 4.0 x 100mm, 1 x Phillips, sizes: 00 x 60 & 0 x 60mm
Version | screwdriver kit | |
ESD protection | No | |
Size | PH00, PH0, 2.5 mm, 3 mm, 4 mm | |
Peak type | Phillips/slotted | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |