T4880XES256 | C.K Tools

ESD screwdriver, 2.5 mm, slotted, BL 60 mm, L 157 mm, T4880XES256

Order No.: 03L4359
EAN: 5013969979343
MPN:
T4880XES256
C.K Tools
T4880XES256 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4880XES256 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3308 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Fully ESD compliant for safe use on sensitive electronic components

- Size: 2,5 mm

- Visible blade length: 60 mm

- Overall length: 157 mm

Technical specifications
Version screwdriver
ESD protection Yes
Size 2.5 mm
Blade length 60 mm
Length 157 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes