T4880XES310 | C.K Tools

ESD screwdriver, 3 mm, slotted, BL 100 mm, L 197 mm, T4880XES310

Order No.: 03L4361
EAN: 5013969979367
MPN:
T4880XES310
C.K Tools
T4880XES310 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4880XES310 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
6.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4736 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Fully ESD compliant for safe use on sensitive electronic components

- Size: 3,0 mm

- Visible blade length: 100 mm

- Overall length: 197 mm

Technical specifications
Version screwdriver
ESD protection Yes
Size 3 mm
Blade length 100 mm
Length 197 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes