T4882X 00 | C.K Tools

Screwdriver, PH00, Phillips, BL 60 mm, L 157 mm, T4882X 00

Order No.: 03L4366
EAN: 5013969979442
MPN:
T4882X 00
T4882X 00 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1277 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Tip type colour coding for easy identification

- Size: PH 00

- Blade diameter: 2,5 mm

- Visible blade length: 60 mm

- Overall length: 157 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH00
Blade length 60 mm
Peak type Phillips
Length 157 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes