T4882X 1 | C.K Tools

Screwdriver, PH1, Phillips, BL 80 mm, L 177 mm, T4882X 1

Order No.: 03L4368
EAN: 5013969979466
MPN:
T4882X 1
T4882X 1 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
5.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9738 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Tip type colour coding for easy identification

- Size: PH 1

- Blade diameter: 4,5 mm

- Visible blade length: 80 mm

- Overall length: 177 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size PH1
Blade length 80 mm
Peak type Phillips
Length 177 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes