T4882X0 ESD | C.K Tools
ESD screwdriver, PH0, Phillips, BL 60 mm, L 157 mm, T4882X0 ESD
Order No.: 03L4369
EAN: 5013969979497
MPN:
T4882X0 ESD
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Fully ESD compliant for safe use on sensitive electronic components
- Size: PH 0
- Blade diameter: 3,0 mm
- Visible blade length: 60 mm
- Overall length: 157 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | PH0 | |
Blade length | 60 mm | |
Peak type | Phillips | |
Length | 157 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |