T4883XESD | C.K Tools

ESD screwdriver kit, PH0, PH1, 2.5 mm, 3 mm, 4 mm, Phillips/slotted, BL 150 mm, T4883XESD

Order No.: 03L4374
EAN: 5013969983890
MPN:
T4883XESD
T4883XESD C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4883XESD C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
42.7805 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
42.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.7805 €

- Ergonomically designed handle with hollow rotating cap for ease of use & precise control

- Premium quality alloy steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Black anti-peel tips eliminates the risk of damage from flaking chrome

- Fully ESD compliant for safe use on sensitive electronic components

- Contents: 1 x slotted, sizes: 2.5 x 75, 3.0 x 100, 3.0 x 150, 4.0 x 100 & 4.0 x 150mm, 1 x Phillips, sizes: 0 x 60 & 1 x 80mm

Technical specifications
Version Schraubendreher Set
ESD protection Yes
Size PH0, PH1, 2,5 mm, 3 mm, 4 mm
Blade length 150 mm
Peak type Phillips/Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes