T4884X ESD | C.K Tools
ESD screwdriver kit, PH0, 1.8 mm, 3 mm, 4 mm, Phillips/slotted, BL 150 mm, T4884X ESD
Order No.: 03L4376
EAN: 5013969981346
MPN:
T4884X ESD
Unit Price (€ / pc.)
26.3942 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Fully ESD compliant for safe use on sensitive electronic components
- Contents: 1 x slotted, sizes: 1.8 x 60, 3 x 100 & 4 x 150mm, 1 x Phillips, size: 0 x 60mm
Technical specifications
Version | Schraubendreher Set | |
ESD protection | Yes | |
Size | PH0, 1,8 mm, 3 mm, 4 mm | |
Blade length | 150 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |