T4897 | C.K Tools
VDE screwdriver kit, PH0, PH00, 1.5 mm, 1.8 mm, 2 mm, 2.5 mm, 3 mm, Phillips/slotted, T4897
Order No.: 05L6611
EAN: 5013969244427
MPN:
T4897
Unit Price (€ / pc.)
24.7639 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality chrome vanadium steel blade for exceptional strength and durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Contents: each 1 piece slotted 1,5x 50 / 1,8x50 /2,0x50 /2,5x50 /3,0x50 mm - Phillips PH00x50 and PH0x50 mm
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH0, PH00, 1,5 mm, 1,8 mm, 2 mm, 2,5 mm, 3 mm | |
Peak type | Phillips/Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |