T49113-0 | C.K Tools
Screwdriver, PZ0, Pozidriv, BL 60 mm, L 155 mm, T49113-0
Order No.: 03L4388
EAN: 5013969704174
MPN:
T49113-0
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to ISO 8764
- Size: PZ 0
- Visible blade length: 60 mm
- Overall length: 155 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ0 | |
Blade length | 60 mm | |
Peak type | Pozidriv | |
Length | 155 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |