T49117-20 | C.K Tools
Screwdriver, T20, TORX, BL 90 mm, L 197 mm, T49117-20
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Size: Torx 20
- Visible blade length: 90 mm
- Overall length: 197 mm
Version | screwdriver | |
ESD protection | No | |
Size | T20 | |
Blade length | 90 mm | |
Length | 197 mm | |
Peak type | TORX | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |