T49117-25 | C.K Tools

Screwdriver, T25, TORX, BL 90 mm, L 197 mm, T49117-25

Order No.: 03L4401
EAN: 5013969704402
MPN:
T49117-25
T49117-25 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.9845 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
8.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9845 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Size: Torx 25

- Visible blade length: 90 mm

- Overall length: 197 mm

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T25
Blade length 90 mm
Peak type TORX
Length 197 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes