T49118-3 | C.K Tools

Screwdriver, ROB3, square, BL 125 mm, L 245 mm, T49118-3

Order No.: 03L4407
EAN: 5013969001785
MPN:
T49118-3
T49118-3 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.6985 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6985 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Size: Robertson/Square Size 3

- Visible blade length: 125 mm

- Overall length: 245 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size ROB3
Blade length 125 mm
Peak type Vierkant
Length 245 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes