T49125-030 | C.K Tools

Screwdriver, 3 mm, slotted, BL 75 mm, L 170 mm, T49125-030

Order No.: 03L4409
EAN: 5013969704280
MPN:
T49125-030
C.K Tools
T49125-030 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4026 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- According to ISO 2380-2

- Blade width: 3,0 mm

- Visible blade length: 75 mm

- Overall length: 170 mm

Technical specifications
Version screwdriver
ESD protection No
Size 3 mm
Blade length 75 mm
Length 170 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes