T49125-035 | C.K Tools

Screwdriver, 3.5 mm, slotted, BL 100 mm, L 195 mm, T49125-035

Order No.: 03L4411
EAN: 5013969704303
MPN:
T49125-035
T49125-035 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0452 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- According to ISO 2380-2

- Blade width: 3,5 mm

- Visible blade length: 100 mm

- Overall length: 195 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 100 mm
Peak type Schlitz
Length 195 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes