T49142-3 | C.K Tools
VDE screwdriver, PH3, Phillips, BL 150 mm, L 285 mm, T49142-3
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- According to EN 60900 / VDE0682/201, DIN ISO 8764
- Size: PH 3
- Visible blade length: 150 mm
- Overall length: 285 mm
Version | screwdriver | |
ESD protection | No | |
Size | PH3 | |
Blade length | 150 mm | |
Length | 285 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |