T49143-2200 | C.K Tools

VDE screwdriver, PZ2, Pozidriv, BL 200 mm, L 320 mm, T49143-2200

Order No.: 03L4421
EAN: 5013969703962
MPN:
T49143-2200
T49143-2200 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T49143-2200 C.K Tools Screwdrivers, Bits and Bitholders Image 2
T49143-2200 C.K Tools Screwdrivers, Bits and Bitholders Image 3
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
12.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4950 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- VDE approved - individually tested to 10,000V for safe live working up to 1,000V

- According to EN 60900 / VDE0682/201, DIN ISO 8764

- Size: PZ 2

- Visible blade length: 200 mm

- Overall length: 320 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ2
Blade length 200 mm
Peak type Pozidriv
Length 320 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes