T49144-055 | C.K Tools

VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 245 mm, T49144-055

Order No.: 03L4427
EAN: 5013969704020
MPN:
T49144-055
T49144-055 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T49144-055 C.K Tools Screwdrivers, Bits and Bitholders Image 2
T49144-055 C.K Tools Screwdrivers, Bits and Bitholders Image 3
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6517 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- VDE approved - individually tested to 10,000V for safe live working up to 1,000V

- According to EN 60900 / VDE0682/201, ISO 2380-2

- Blade width: 5,5 mm

- Visible blade length: 125 mm

- Overall length: 225 mm

Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe 5,5 mm
Klingenlänge 125 mm
Länge 245 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes