T49144-080 | C.K Tools
VDE screwdriver, 8 mm, slotted, BL 175 mm, L 310 mm, T49144-080
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- According to EN 60900 / VDE0682/201, ISO 2380-2
- Blade width: 8,0 mm
- Visible blade length: 175 mm
- Overall length: 310 mm
Version | Schraubendreher | |
ESD protection | No | |
Size | 8 mm | |
Blade length | 175 mm | |
Length | 310 mm | |
Peak type | Schlitz | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |