T49145-2 | C.K Tools

VDE screwdriver, SL/PZ2, Pozidriv, BL 100 mm, L 207 mm, T49145-2

Order No.: 03L4432
EAN: 5013969703887
MPN:
T49145-2
T49145-2 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T49145-2 C.K Tools Screwdrivers, Bits and Bitholders Image 2
T49145-2 C.K Tools Screwdrivers, Bits and Bitholders Image 3
T49145-2 C.K Tools Screwdrivers, Bits and Bitholders Image 4
T49145-2 C.K Tools Screwdrivers, Bits and Bitholders Image 5
Image may differ
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
12.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6140 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- VDE approved - individually tested to 10,000V for safe live working up to 1,000V

- According to EN 60900 / VDE0682/201

- Size: Modulo/Plusminus (PZ/SL) Size 2

- Visible blade length: 100 mm

- Overall length: 220 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size SL/PZ2
Blade length 100 mm
Peak type Pozidriv
Length 207 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes