T49153 | C.K Tools

Screwdriver kit, PZ1, PZ2, 4 mm, 5.5 mm, 6.5 mm, Pozidriv/slotted, BL 100 mm, T49153

Order No.: 03L4434
EAN: 5013969704440
MPN:
T49153
T49153 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
36.9852 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
36.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9852 €

- Tip type marking for easy identification

- Ergonomically shaped, dual component handle for increased comfort, control & safety

- Long fine neck for precise fingertip control

- Ridges along the head give extra grip in that last ¼ turn

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Premium quality Chrome Vanadium steel blade for exceptional strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Contents: 1 x slotted flared, sizes: 4.0 x 75, 5.5 x 100 & 6.5 x 150mm, 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm

Technical specifications
Version Schraubendreher Set
ESD protection No
Size PZ1, PZ2, 4 mm, 5,5 mm, 6,5 mm
Blade length 100 mm
Peak type Pozidriv/Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes