T49163D | C.K Tools
VDE screwdriver kit, PZ0, PZ1, PZ2, 3 mm, 4 mm, 5.5 mm, 6.5 mm, Pozidriv/slotted, T49163D
Order No.: 03L4908
EAN: 5013969245127
MPN:
T49163D
Unit Price (€ / pc.)
50.2537 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
50.25 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2537 €
3 pcs.
45.2200 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Tip type marking for easy identification - Ergonomically shaped, dual component handle for increased comfort, control & safety - Long fine neck for precise fingertip control - Ridges along the head give extra grip in that last ¼ turn - Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability - Premium quality Chrome Vanadium steel blade for exceptional strength & durability - Precision machined tip for an exact screw fit & damage free screwdriving - Contents: 1 x slotted flared, sizes: 4.0 x 75, 5.5 x 100 & 6.5 x 150mm, 1 x slotted parallel, size: 3.0 x 75mm, 1 x Pozidriv, sizes: 0 x 60, 1 x 80 & 2 x 100mm
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | PZ0, PZ1, PZ2, 3 mm, 4 mm, 5.5 mm, 6.5 mm | |
Peak type | Pozidriv/slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |