T49182D | C.K Tools

VDE screwdriver kit, PH1, PH2, 2.5 mm, 4 mm, 5.5 mm, Phillips/slotted, T49182D

Order No.: 03L4901
EAN: 5013969245059
MPN:
T49182D
T49182D C.K Tools Screwdrivers, Bits and Bitholders Image 1
T49182D C.K Tools Screwdrivers, Bits and Bitholders Image 2
T49182D C.K Tools Screwdrivers, Bits and Bitholders Image 3
T49182D C.K Tools Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
37.4374 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
37.44 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4374 €
3 pcs.
33.6770 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Tip type marking for easy identification - Ergonomically shaped, dual component handle for increased comfort, control & safety - Long fine neck for precise fingertip control - Ridges along the head give extra grip in that last ¼ turn - Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability - Premium quality Chrome Vanadium steel blade for exceptional strength & durability - Precision machined tip for an exact screw fit & damage free screwdriving - VDE approved - individually tested to 10,000V for safe live working up to 1,000V - According to EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2 - Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4 x 100 & 5.5 x 125mm, 1 x Phillips, sizes: 1 x 80 & 2 x 100mm, Mainstester
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, 2,5 mm, 4 mm, 5,5 mm
Peak type Phillips/Schlitz
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes