T49193D | C.K Tools
VDE screwdriver kit, PZ0, PZ1, PZ2, 2.5 mm, 4 mm, 5.5 mm, 6.5 mm, Pozidriv/slotted, T49193D
Order No.: 03L4904
EAN: 5013969245080
MPN:
T49193D
Unit Price (€ / pc.)
51.8721 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
51.87 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8721 €
3 pcs.
46.6599 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Tip type marking for easy identification - Ergonomically shaped, dual component handle for increased comfort, control & safety - Long fine neck for precise fingertip control - Ridges along the head give extra grip in that last ¼ turn - Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability - Premium quality Chrome Vanadium steel blade for exceptional strength & durability - Precision machined tip for an exact screw fit & damage free screwdriving - VDE approved - individually tested to 10,000V for safe live working up to 1,000V - According to EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2 - Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4.0 x 100, 5.5 x 125 & 6.5 x 150mm, 1 x Pozidriv, sizes: 0 x 60, 1 x 80 & 2 x 100mm
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PZ0, PZ1, PZ2, 2,5 mm, 4 mm, 5,5 mm, 6,5 mm | |
Peak type | Pozidriv/Schlitz | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |