T49244-055 | C.K Tools

VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 232 mm, T49244-055

Order No.: 03L4456
EAN: 5013969032086
MPN:
T49244-055
T49244-055 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T49244-055 C.K Tools Screwdrivers, Bits and Bitholders Image 2
T49244-055 C.K Tools Screwdrivers, Bits and Bitholders Image 3
T49244-055 C.K Tools Screwdrivers, Bits and Bitholders Image 4
T49244-055 C.K Tools Screwdrivers, Bits and Bitholders Image 5
Image may differ
Unit Price (€ / pc.)
13.1019 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
13.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1019 €

- A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation

- Slim shafted insulated blades - allow access to recessed screws and fixings

- VDE approved - individually tested to 10,000V for safe working up to 1,000V

- 100 % German manufactured - quality and performance assured

- Dual component, ergonomic handle - specifically designed for use by electricians

- Premium quality Chrome Vanadium steel blades

- Optimised grip for fingertip control and final torque down power

- Non-roll handle design

- Permanant tip type marking on the end of the handle

- Precision machined tips for the ultimate screw fit and high torque output

- Blade width: 5,5 mm

- Visible blade length: 125 mm

- Overall length: 232 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 5,5 mm
Blade length 125 mm
Peak type Schlitz
Length 232 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes