T49245-2 | C.K Tools
VDE screwdriver, SL/PZ2, Pozidriv, BL 125 mm, L 232 mm, T49245-2
- A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- 100 % German manufactured - quality and performance assured
- Dual component, ergonomic handle - specifically designed for use by electricians
- Premium quality Chrome Vanadium steel blades
- Optimised grip for fingertip control and final torque down power
- Non-roll handle design
- Permanant tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- Size: Modulo/Plusminus (PZ/SL) Size 2
- Visible blade length: 125 mm
- Overall length: 232 mm
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | SL/PZ2 | |
Blade length | 125 mm | |
Peak type | Pozidriv | |
Length | 232 mm |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |