T49245 | C.K Tools
VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 195 mm, T49245
Order No.: 05L7107
EAN: 5013969249545
MPN:
T49245
Unit Price (€ / pc.)
15.4819 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
VDE Slim screwdriver, T49245, C.K Tools
VDE Slim Screwdrivers - Modulo
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PZ2 | |
Blade length | 100 mm | |
Peak type | Pozidriv | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |