T49246 | C.K Tools

VDE screwdriver, PH2, Phillips, BL 100 mm, L 195 mm, T49246

Order No.: 05L7108
EAN: 5013969249392
MPN:
T49246
T49246 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T49246 C.K Tools Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
15.4819 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
15.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.4819 €

VDE Slim screwdriver, T49246, C.K Tools

The T49246 is specifically designed for use by electricians. Premium quality Chrome Vanadium steel blades. Optimised grip for fingertip control and final torque down power. Non-roll handle design. Permanant tip type marking on the end of the handle. Precision machined tips for the ultimate screw fit and high torque output.

Features

  • Allow access to recessed screws and fixings. ~ VDE approved
  • Individually tested to 10,000V for safe working up to 1,000V. ~ 100 % German manufactured
  • Quality and performance assured. Dual component, ergonomic handle
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 100 mm
Peak type Phillips
Length 195 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes