T4925PZ1 | C.K Tools

VDE interchangeable blade, PZ1, Pozidriv, BL 80 mm, L 80 mm, T4925PZ1

Order No.: 03L4867
EAN: 5013969244526
MPN:
T4925PZ1
T4925PZ1 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
5 pcs.
7.1519 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Slim shafted 1000V insulated blades allow access to recessed screws and fixings

- VDE approved - individually tested to 10.000V for safe working up to 1000V

- According to EN 60900, VDE0682/201

- Toughened alloy steel blades for exceptional durability

- For C.K Screwdriver handles T4925

Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated Yes
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 80 mm
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes