T4925PZ2 | C.K Tools
VDE interchangeable blade, PZ2, Pozidriv, BL 100 mm, L 150 mm, T4925PZ2
Order No.: 03L4868
EAN: 5013969244533
MPN:
T4925PZ2
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
5 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Slim shafted 1000V insulated blades allow access to recessed screws and fixings
- VDE approved - individually tested to 10.000V for safe working up to 1000V
- According to EN 60900, VDE0682/201
- Toughened alloy steel blades for exceptional durability
- For C.K Screwdriver handles T4925
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PZ2 | |
Blade length | 100 mm | |
Peak type | Pozidriv | |
Length | 150 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |