T4935 | C.K Tools

VDE screwdriver kit, Phillips/Pozidriv/slotted/TORX, T4935

Order No.: 05L7111
EAN: 5013969248036
MPN:
T4935
T4935 C.K Tools Screwdrivers, Bits and Bitholders Image 1
T4935 C.K Tools Screwdrivers, Bits and Bitholders Image 2
T4935 C.K Tools Screwdrivers, Bits and Bitholders Image 3
Image may differ
Unit Price (€ / pc.)
82.0386 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
82.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.0386 €

VDE screwdriver kit, T4935, C.K Tools

The T4935 is VDE approved - individually tested to 10,000v for safe working up to 1,000v. Soft grip handles for increased comfort. Quick lock mechanism for quick and easy blade interchange. Toughened alloy steel blades for exceptional durability. Compact fabric storage pouch with integral belt loop. Slim shafted 1000V insulated blades allow access to recessed screws and fixings. CONTENTS: 1000 V VDE Interchangeable Handle, 1000 V Precision VDE Interchangeable handle, 1000V VDE Slim Screwdriver Blades: Modulo 1 x 80, Modulo 2 x 100, Pozidriv 1 x 80, Pozidriv 2 x 100, Slotted 3.5 x 100, Slotted 4.5 x 100, Slotted 5.5 x 100, Slotted 6.5 x 100, PH 1 x 80, PH 2 x 100, T10 x 100, T15 x 100, T20 x 100, T25 x 100, Fabric Storage Pouch. Replacement blades available.

Technical specifications
Version Schraubendreher Set
ESD protection No
Peak type Phillips/Pozidriv/Schlitz/TORX
1000V Insulated Yes
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes