T4935PH2 | C.K Tools

VDE interchangeable blade, PH2, Phillips, BL 100 mm, L 100 mm, T4935PH2

Order No.: 08L0101
EAN: 5013969248074
MPN:
T4935PH2
T4935PH2 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
5 pcs.
6.4141 €
10 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spare blade, T4935PH2, C.K Tools

VDE Screwdriver spare slim blade PH2 for T4935.

Technical specifications
Version Wechselklinge
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 100 mm
Peak type Phillips
Length 100 mm
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes