T4975 08 | C.K Tools

Screwdriver, 3 mm, slotted, BL 200 mm, L 280 mm, T4975 08

Order No.: 03L4467
EAN: 5013969608502
MPN:
T4975 08
T4975 08 C.K Tools Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0694 €

- Shatter resistant acetate handle - wipe clean, oil & acid resistant

- Large square shape handle design for maximum torque

- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

- Anti roll flats to prevent the screwdriver rolling off sloping surfaces

- Chrome plated toughened alloy steel blade for increased strength & durability

- Precision machined tip for an exact screw fit & damage free screwdriving

- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered

- According to DIN 5264, ISO 2380-2

- Blade width: 3 mm

- Visible blade length: 200 mm

- Overall length: 280 mm

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 200 mm
Peak type Schlitz
Length 280 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes