T4999B | C.K Tools
Screwdriver kit, PZ1, PZ2, 3 mm, 4 mm, 6 mm, 6.5 mm, 7 mm, 8 mm, Pozidriv/slotted, T4999B
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- Contents: 1 x slotted flared, sizes: 6.0 x 100, 6.5 x 25, 7.0 x 125 & 8.0 x 100mm, 1 x slotted parallel, sizes: 3.0 x 75 & 4.0 x 100mm, 1 x Pozidriv, sizes: 1 x 80 & 2 x 100mm
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PZ1, PZ2, 3 mm, 4 mm, 6 mm, 6,5 mm, 7 mm, 8 mm | |
Peak type | Pozidriv/Schlitz | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |