431017 | C.K Tools
VDE side cutter, 160 mm, 182 g, cut capacity (4/2.8/2 mm/–), 431017
Order No.: 03L3380
EAN: 5051074310170
MPN:
431017
Unit Price (€ / pc.)
42.0189 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to IEC 60900:2004 , VDE0682/201 , ISO 5749
- Cutting capacities: Hard: 2,0 mm / Med Hard: 2,8 mm / Soft: >4,0 mm
- Total length: 160 mm / 6''
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 182 g | |
Length | 160 mm | |
Material | Spezialstahl | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 2.8 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |