431018 | C.K Tools

VDE side cutter, 140 mm, 158 g, cut capacity (4/1.9/1.4 mm/–), 431018

Order No.: 03L3381
EAN: 5051074310187
MPN:
431018
431018 C.K Tools Side Cutters, Tip Cutters Image 1
431018 C.K Tools Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
41.0907 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
41.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.0907 €

- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety

- Induction hardened jaws for outstanding long term performance

- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- VDE approved - individually tested to 10,000V for safe live working up to 1,000V

- Conforms to IEC 60900:2004 , VDE0682/201 , ISO 5749

- Cutting capacities: Hard: 1,4 mm / Medium hard: 1,9 mm / Soft: >4,0 mm

- Total length: 140 mm

Technical specifications
Version Seitenschneider
ESD protection No
Weight 158 g
Length 140 mm
Material Spezialstahl
Cutting capicity (hard) 1.4 mm
Cutting capacity (medium-hard) 1.9 mm
Cutting capacity (soft) 4 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes