T3623B 5 | C.K Tools
Side cutter, 140 mm, 122 g, cut capacity (4/1.6/1.2 mm/–), T3623B 5
Order No.: 03L3810
EAN: 5013969020953
MPN:
T3623B 5
Unit Price (€ / pc.)
16.1483 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- According to ISO 5749
- Length: 140 mm
- Cutting capacities Wire: Hard 1,2 mm / Medium hard: 1,6 mm / Soft: 4,0 mm
Technical specifications
Ausführung | Seitenschneider | |
ESD-Schutz | No | |
Gewicht | 122 g | |
Länge | 140 mm | |
Material | Spezialstahl | |
Schneidkapazität (hart) | 1.2 mm | |
Schneidkapazität (mittelhart) | 1.6 mm | |
Schneidkapazität (weich) | 4 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |