T3623B 6 | C.K Tools
Side cutter, 160 mm, 188 g, cut capacity (4/2.1/1.6 mm/–), T3623B 6
Order No.: 03L3811
EAN: 5013969020960
MPN:
T3623B 6
Unit Price (€ / pc.)
20.0158 € *
Available in 7 Days: 30 pcs. - if ordered today
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- According to ISO 5749
- Length: 160 mm
- Cutting capacities Wire: Hard 1,6 mm / Medium hard: 2,1 mm / Soft: 4,0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 188 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.1 mm | |
| Cutting capicity (hard) | 1.6 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |