T37021 180 | C.K Tools
VDE power side cutter, 180 mm, 230 g, cut capacity (6/3.8/2.2 mm/–), T37021 180
Order No.: 03L3832
EAN: 5051074310231
MPN:
T37021 180
Unit Price (€ / pc.)
52.5980 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- New, 33 % slimmer design for greater accessibility in tight access areas
- New optimised cutting jaw geometry for improved cutting performance
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
- Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
- Length: 180 mm
- Cutting capacities: hard: 2,2 mm / medium hard: 3,8 mm / soft: > 6,0 mm
Technical specifications
Version | Kraft-Seitenschneider | |
ESD protection | No | |
Weight | 230 g | |
Length | 180 mm | |
Material | Spezialstahl | |
Cutting capicity (hard) | 2.2 mm | |
Cutting capacity (medium-hard) | 3.8 mm | |
Cutting capacity (soft) | 6 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |