T3744 | C.K Tools
Cable/wire rope cutter, 190 mm, 272 g, cut capacity (4/–/6 mm/–), T3744
Order No.: 03L3861
EAN: 5013969373950
MPN:
T3744
Unit Price (€ / pc.)
31.9277 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Heavy duty construction, drop forged alloy steel, hardened & tempered for exceptional strength & durability
- Induction hardened specially profiled shearing blades for clean cutting
- For a range of wire & cables including: bowden cable, steel wire, fencing wire, stranded wire rope, copper & aluminium cables, steel rods, etc
- PVC coated handles for comfort and grip
- Overall length: 190 mm
Technical specifications
Version | Kabel-/Drahtseilschneider | |
ESD protection | No | |
Weight | 272 g | |
Length | 190 mm | |
Material | Stahl | |
Cutting capicity (hard) | 6 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |