T3750 145 | C.K Tools
Side cutter, 140 mm, 157 g, cut capacity (4/1.9/1.4 mm/–), T3750 145
Order No.: 03L3862
EAN: 5013969141900
MPN:
T3750 145
Unit Price (€ / pc.)
32.2014 € *
Available in 7 Days: 30 pcs. - if ordered today
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated for corrosion protection
- According to ISO5749
- Cutting capacities wire: Hard: 1,4 mm / Medium hard: 1,9 mm / Soft: > 4,0 mm
- Overall length: 140 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 140 mm | |
| Weight | 157 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 1.9 mm | |
| Cutting capicity (hard) | 1.4 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |